RXM-315-LC-S is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TE Connectivity Linx
In Stock: 79
Unit Price: £12.71000
Datasheet
LC RF Receiver ASK, OOK 315MHz -95dBm 5kbps PCB, Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RXM-315-LC-S

DigiKey Part Number
RXM-315-LC-S-ND
Manufacturer
Manufacturer Product Number
RXM-315-LC-S
Description
RF RECEIVER ASK/OOK 315MHZ
Customer Reference
Detailed Description
LC RF Receiver ASK, OOK 315MHz -95dBm 5kbps PCB, Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Linx
Series
Packaging
Tube
Part Status
Obsolete
Frequency
315MHz
Sensitivity
-95dBm
Data Rate (Max)
5kbps
Modulation or Protocol
ASK, OOK
Applications
ISM, Garage Door Openers, RKE
Current - Receiving
6mA
Data Interface
PCB, Surface Mount
Memory Size
-
Antenna Connector
PCB, Surface Mount
Features
-
Voltage - Supply
2.7V ~ 4.2V
Operating Temperature
-30°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
16-SMD Module
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes