
MDEV-900-RC | |
|---|---|
DigiKey Part Number | MDEV-900-RC-ND |
Manufacturer | |
Manufacturer Product Number | MDEV-900-RC |
Description | DEV TOOL HUM-RC 900MHZ USB |
Customer Reference | |
Detailed Description | HUM-900-RC HumRC™ Transceiver 900MHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Transceiver, ISM | |
Frequency | 900MHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | HUM-900-RC | |
Note | - | |
RF Type | - | |
RF Frequency | 900MHz | |
Function | Transceiver | |
Base Product Number |

