
FCTN-RLY4-433-2 | |
|---|---|
DigiKey Part Number | FCTN-RLY4XX-433-2-ND |
Manufacturer | |
Manufacturer Product Number | FCTN-RLY4-433-2 |
Description | MODULE 4 RELAY RECEIVER 433MHZ |
Customer Reference | |
Detailed Description | RF Receiver, Relay 433MHz ASK, OOK Receiver, Latched Output 1.2kbps |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Function | Receiver, Relay | |
Modulation or Protocol | ASK, OOK | |
Frequency | 433MHz | |
Applications | General Remote Control, Garage Opener, RKE | |
Interface | Receiver, Latched Output | |
Sensitivity | -112dBm | |
Power - Output | - | |
Data Rate (Max) | 1.2kbps | |
Features | 4 Latched Outputs, Dual Power Inputs | |
Voltage - Supply | 5V ~ 16V | |
Base Product Number |

