
ANT-DB1-OM-DW-01-N | |
|---|---|
DigiKey Part Number | ANT-DB1-OM-DW-01-N-ND |
Manufacturer | |
Manufacturer Product Number | ANT-DB1-OM-DW-01-N |
Description | RF ANT 910MHZ/1.9GHZ DOME N FEM |
Customer Reference | |
Detailed Description | RF ANTENNA Dome N Type Female Panel Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
RF Family/Standard | - | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 910MHz, 1.9GHz, 2.4GHz, 3.5GHz, 5.8GHz | |
Frequency Range | 860MHz ~ 960MHz, 1.7GHz ~ 2GHz, 2.4GHz ~ 2.48GHz, 3.4GHz ~ 3.6GHz, 5.72GHz ~ 5.88GHz | |
Antenna Type | Dome | |
Number of Bands | 5 | |
VSWR | 1.5 | |
Return Loss | - | |
Gain | 1dBi, 2dBi, 2.5dBi, 2.5dBi, 4dBi | |
Power - Max | 100 W | |
Features | - | |
Termination | N Type Female | |
Ingress Protection | - | |
Mounting Type | Panel Mount | |
Height (Max) | 3.622" (92.00mm) | |
Applications | - |

