
ANT-B14-PW-QW-UFL | |
|---|---|
DigiKey Part Number | 343-ANT-B14-PW-QW-UFL-ND |
Manufacturer | |
Manufacturer Product Number | ANT-B14-PW-QW-UFL |
Description | RF ANT LTE B14 WHIP STR CAB PAN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA FirstNet, LTE, Public Safety Whip, Straight U.FL (UMCC), I-PEX MHF1 Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 778MHz | |
Frequency Range | 750MHz ~ 800MHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 1.9dBi | |
Power - Max | 10 W | |
Features | Cable - 216mm, O-Ring Compatible | |
Termination | U.FL (UMCC), I-PEX MHF1 | |
Ingress Protection | - | |
Mounting Type | Panel Mount | |
Height (Max) | 3.709" (94.20mm) | |
Applications | FirstNet, LTE, Public Safety | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £7.57670 | £757.67 |
| Unit Price without VAT: | £7.57670 |
|---|---|
| Unit Price with VAT: | £9.09204 |

