ANT-868-WRT-SMA-300 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity Linx
In Stock: 0
Unit Price: £9.50583
Datasheet
RF ANTENNA ISM, LoRaWAN, LPWA, Sigfox Dome SMA Male Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ANT-868-WRT-SMA-300

DigiKey Part Number
343-ANT-868-WRT-SMA-300-ND
Manufacturer
Manufacturer Product Number
ANT-868-WRT-SMA-300
Description
RF ANT 868MHZ DOME SMA -300
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
RF ANTENNA ISM, LoRaWAN, LPWA, Sigfox Dome SMA Male Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
ANT-868-WRT-SMA-300 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Linx
Series
Packaging
Bag
Part Status
Active
RF Family/Standard
General ISM
Frequency Group
UHF (300MHz ~ 1GHz)
Frequency (Center/Band)
868MHz
Frequency Range
862MHz ~ 876MHz
Antenna Type
Dome
Number of Bands
1
VSWR
1.4
Return Loss
-
Gain
3.8dBi
Power - Max
5 W
Features
Cable - 300mm
Termination
SMA Male
Ingress Protection
-
Mounting Type
Panel Mount
Height (Max)
0.394" (10.00mm)
Applications
ISM, LoRaWAN, LPWA, Sigfox
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bag
QuantityUnit PriceExt Price
1,000£9.97703£9,977.03
Manufacturers Standard Package
Unit Price without VAT:£9.97703
Unit Price with VAT:£11.97244