
ANT-8/9-SPS1-1 | |
|---|---|
DigiKey Part Number | 343-ANT-8/9-SPS1-1-ND |
Manufacturer | |
Manufacturer Product Number | ANT-8/9-SPS1-1 |
Description | RF ANT 868/915MHZ PUCK 1M SMA |
Customer Reference | |
Detailed Description | RF ANTENNA ISM, LoRaWAN, LPWA, Sigfox, Wi-Fi Dome SMA Male Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | ANT-8/9-SPS1-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
RF Family/Standard | General ISM, WiFi | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 868MHz, 915MHz | |
Frequency Range | 862MHz ~ 876MHz, 902MHz ~ 930MHz | |
Antenna Type | Dome | |
Number of Bands | 2 | |
VSWR | 1.6, 2.4 | |
Return Loss | - | |
Gain | 5.1dBi, 5.2dBi | |
Power - Max | 15 W | |
Features | Cable - 1m | |
Termination | SMA Male | |
Ingress Protection | IP67 | |
Mounting Type | Panel Mount | |
Height (Max) | 0.917" (23.30mm) | |
Applications | ISM, LoRaWAN, LPWA, Sigfox, Wi-Fi |


