ANT-916-SP Splatch® Antenna 916MHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AEK-916-SP

DigiKey Part Number
AEK-916-SP-ND
Manufacturer
Manufacturer Product Number
AEK-916-SP
Description
KIT EVAL ANTENNA 916MHZ SMD
Customer Reference
Detailed Description
ANT-916-SP Splatch® Antenna 916MHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Linx
Series
Packaging
Box
Part Status
Discontinued at DigiKey
Type
Antenna
Frequency
916MHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
ANT-916-SP
Note
-
RF Type
-
RF Frequency
916MHz
Function
Antenna
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£23.51000£23.51
Manufacturers Standard Package
Unit Price without VAT:£23.51000
Unit Price with VAT:£28.21200