



415504-4 | |
|---|---|
DigiKey Part Number | A113657-ND |
Manufacturer | |
Manufacturer Product Number | 415504-4 |
Description | CONN MINI SMB JACK STR 75OHM PCB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | SMB, Mini Connector Jack, Male Pin 75 Ohms Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | 415504-4 Models |
Category | Frequency - Max 3 GHz |
Mfr | Number of Ports 1 |
Packaging Bulk | Housing Color Gold |
Part Status Active | Center Contact Material Brass |
Connector Style | Body Material Brass |
Connector Type Jack, Male Pin | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 75 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Through Hole | Voltage Rating 335 V |
Fastening Type Snap-On | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £5.14000 | £5.14 |
| 10 | £4.36300 | £43.63 |
| 25 | £4.08960 | £102.24 |
| 50 | £3.89400 | £194.70 |
| 100 | £3.70810 | £370.81 |
| 250 | £3.47600 | £869.00 |
| 500 | £3.31018 | £1,655.09 |
| 1,000 | £3.15233 | £3,152.33 |
| 2,500 | £2.95523 | £7,388.07 |
| Unit Price without VAT: | £5.14000 |
|---|---|
| Unit Price with VAT: | £6.16800 |

