923131 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


TE Connectivity AMP Connectors
In Stock: 1,048
Unit Price: £12.96000
Datasheet
154 (110 + 44 Ground) Position Header, Male Pins Connector 0.079" (2.00mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

923131

DigiKey Part Number
2684-923131-ND
Manufacturer
Manufacturer Product Number
923131
Description
2MM HM B22 154POS M
Customer Reference
Detailed Description
154 (110 + 44 Ground) Position Header, Male Pins Connector 0.079" (2.00mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Erni
Series
Packaging
Tray
Part Status
Obsolete
Connector Type
Header, Male Pins
Connector Style
B 22
Number of Positions
154 (110 + 44 Ground)
Number of Positions Loaded
All
Pitch
0.079" (2.00mm)
Number of Rows
5 + 2
Mounting Type
Through Hole
Termination
Press-Fit
Connector Usage
-
Contact Finish
Gold
Contact Finish Thickness
-
Voltage Rating
-
Operating Temperature
-55°C ~ 125°C
Features
Shielded
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes