4 Position Circular Connector Insert, Male Pins Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Position Circular Connector Insert, Male Pins Solder
534073-E
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

534073-E

DigiKey Part Number
2684-534073-ETR-ND - Tape & Reel (TR)
2684-534073-ECT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
534073-E
Description
M12 M 4 A * S * 201 10,5 094 * *
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Insert, Male Pins Solder
Datasheet
 Datasheet
EDA/CAD Models
534073-E Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish - Mating
Gold
Mfr
Color
Black
Series
Ingress Protection
IP67 - Dust Tight, Waterproof
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Material Flammability Rating
UL94 V-0
Part Status
Active
Features
Board Guide, Insert Only, Requires Shell
Connector Type
Shielding
Number of Positions
4
Current Rating (Amps)
4A
Shell Size - Insert
M12-4
Voltage Rating
250VDC
Mounting Type
Surface Mount
Operating Temperature
-25°C ~ 85°C
Termination
Solder
Contact Material
Copper Alloy
Orientation
A
Insert Material
Liquid Crystal Polymer (LCP)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
110£4.99818£549.80
Manufacturers Standard Package
Unit Price without VAT:£4.99818
Unit Price with VAT:£5.99782