


494083-E | |
|---|---|
DigiKey Part Number | 2684-494083-E-ND |
Manufacturer | |
Manufacturer Product Number | 494083-E |
Description | 4-PIN, D-CODING, THR |
Manufacturer Standard Lead Time | 57 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Insert, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | 494083-E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 | |
Shell Size - Insert | M12-4 | |
Shell Size, MIL | - | |
Mounting Type | Through Hole | |
Mounting Feature | - | |
Termination | Solder | |
Fastening Type | - | |
Orientation | D | |
Primary Material | - | |
Shell Material | - | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Black | |
Ingress Protection | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Board Guide, Insert Only, Requires Shell | |
Shielding | ||
Current Rating (Amps) | - | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -25°C ~ 85°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | - | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.89000 | £4.89 |
| 10 | £4.15800 | £41.58 |
| 25 | £3.89760 | £97.44 |
| 50 | £3.71160 | £185.58 |
| 100 | £3.53440 | £353.44 |
| 300 | £3.27087 | £981.26 |
| 500 | £3.15516 | £1,577.58 |
| 1,000 | £3.00468 | £3,004.68 |
| 2,500 | £2.81681 | £7,042.02 |
| Unit Price without VAT: | £4.89000 |
|---|---|
| Unit Price with VAT: | £5.86800 |

