
474960-E | |
|---|---|
DigiKey Part Number | 2684-474960-E-ND |
Manufacturer | |
Manufacturer Product Number | 474960-E |
Description | ZDPRO F 4-10 40POS |
Customer Reference | |
Detailed Description | 120 Connector Receptacle, Female Sockets Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Erni | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Connector Usage | - | |
Connector Type | Receptacle, Female Sockets | |
Connector Style | - | |
Number of Positions | 120 | |
Number of Positions Loaded | All | |
Pitch | 0.098" (2.50mm) | |
Number of Rows | 12 | |
Number of Columns | - | |
Mounting Type | Through Hole, Right Angle | |
Termination | Press-Fit | |
Features | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Color | - | |
Operating Temperature | - | |
Voltage Rating | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £58.27000 | £58.27 |
| Unit Price without VAT: | £58.27000 |
|---|---|
| Unit Price with VAT: | £69.92400 |

