
364298-E | |
|---|---|
DigiKey Part Number | 2684-364298-E-ND |
Manufacturer | |
Manufacturer Product Number | 364298-E |
Description | 2MM HM A 110POS F RA |
Customer Reference | |
Detailed Description | 110 Position Receptacle, Female Sockets Connector 0.079" (2.00mm) Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 364298-E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Erni | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Connector Type | Receptacle, Female Sockets | |
Connector Style | A 22 | |
Number of Positions | 110 | |
Number of Positions Loaded | All | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 5 | |
Mounting Type | Through Hole, Right Angle | |
Termination | Press-Fit | |
Connector Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Voltage Rating | - | |
Operating Temperature | -55°C ~ 125°C | |
Features | Board Guide | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £15.82000 | £15.82 |
| 32 | £12.38594 | £396.35 |
| 128 | £11.23227 | £1,437.73 |
| 512 | £10.18678 | £5,215.63 |
| Unit Price without VAT: | £15.82000 |
|---|---|
| Unit Price with VAT: | £18.98400 |









