



254835-E | |
|---|---|
DigiKey Part Number | 2684-254835-E-ND |
Manufacturer | |
Manufacturer Product Number | 254835-E |
Description | CONN DIN HDR 96POS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 96 Position Din Connector Header, Male Pins Gold Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 254835-E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Erni | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Header, Male Pins | |
Number of Positions | 96 | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 3 | |
Style | C | |
Level, Class | 2 | |
Mounting Type | Through Hole, Right Angle | |
Termination | Press-Fit | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Operating Temperature | -55°C ~ 125°C | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Polybutylene Terephthalate (PBT), Glass Filled | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £9.54000 | £9.54 |
| 10 | £8.10100 | £81.01 |
| 26 | £7.57269 | £196.89 |
| 52 | £7.21115 | £374.98 |
| 104 | £6.86702 | £714.17 |
| 260 | £6.43738 | £1,673.72 |
| 520 | £6.13044 | £3,187.83 |
| 1,014 | £5.84864 | £5,930.52 |
| Unit Price without VAT: | £9.54000 |
|---|---|
| Unit Price with VAT: | £11.44800 |

