223396 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


TE Connectivity AMP Connectors
In Stock: 448
Unit Price: £12.70000
Datasheet
90 Connector Header, Male Pins Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

223396

DigiKey Part Number
2684-223396-ND
Manufacturer
Manufacturer Product Number
223396
Description
ZD M 3-10 30POS 2.5MM
Customer Reference
Detailed Description
90 Connector Header, Male Pins Through Hole
Datasheet
 Datasheet
EDA/CAD Models
223396 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Erni
Series
Packaging
Tray
Part Status
Obsolete
Connector Usage
-
Connector Type
Header, Male Pins
Connector Style
-
Number of Positions
90
Number of Positions Loaded
All
Pitch
0.098" (2.50mm)
Number of Rows
9
Number of Columns
10
Mounting Type
Through Hole
Termination
Press-Fit
Contact Layout, Typical
60 Signal, 30 Ground
Features
-
Contact Finish
Gold
Contact Finish Thickness
-
Color
-
Current Rating (Amps)
-
Material Flammability Rating
-
Operating Temperature
-55°C ~ 125°C
Voltage Rating
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes