9 Position D-Sub Plug, Male Pins Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9 Position D-Sub Plug, Male Pins Connector
134928

134928-E

DigiKey Part Number
2684-134928-E-ND
Manufacturer
Manufacturer Product Number
134928-E
Description
CONN D-SUB PLUG 9POS IDC
Customer Reference
Detailed Description
9 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Size, Connector Layout
1 (DE, E)
Mfr
Contact Type
Signal
Packaging
Box
Flange Feature
Cable Side, Male Jackscrew (4-40)
Part Status
Active
Termination
IDC
Connector Style
Features
Backshell
Connector Type
Plug, Male Pins
Color
Silver
Number of Positions
Dielectric Material
Plastic
Number of Rows
2
Operating Temperature
-20°C ~ 70°C
Mounting Type
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Marketplace Stock: 8 View Now
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£62.85000£62.85
Unit Price without VAT:£62.85000
Unit Price with VAT:£75.42000

Other Suppliers on DigiKey

6In Stock
Ships from WEE