
083498 | |
|---|---|
DigiKey Part Number | 2684-083498-ND |
Manufacturer | |
Manufacturer Product Number | 083498 |
Description | CABLE HOUSING DIN BLIND PLUG 4T |
Customer Reference | |
Detailed Description | Position One Piece Backshell Connector |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Erni | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Accessory Type | One Piece Backshell | |
Number of Positions | - | |
Compatible Shell Size | - | |
Compatible D-Sub Size | - | |
Cable Type | - | |
Cable Exit | - | |
Shielding | - | |
Primary Material | - | |
Material | - | |
Plating | - | |
Hardware | - | |
Features | - | |
Color | - | |
Base Product Number | - |

