
1SNK805013R0000 | |
|---|---|
DigiKey Part Number | 2109-1SNK805013R0000-ND |
Manufacturer | |
Manufacturer Product Number | 1SNK805013R0000 |
Description | TERM BLK 4POS GRAY |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Gray Plug Connection 5.2mm |
Datasheet | Datasheet |
EDA/CAD Models | 1SNK805013R0000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ENTRELEC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Plug Connection | |
Mounting Type | DIN Rail | |
Number of Positions | 4 | |
Number of Levels | 1 | |
Terminal - Width | 5.2mm | |
Termination Style | Plug Receptacles, Screw | |
Current - IEC | 29 A | |
Voltage - IEC | 800 V | |
Current - UL | 28 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | 10-24 AWG | |
Wire Gauge or Range - mm² | 0.2-4mm² | |
Features | - | |
Housing Color | Gray | |
Length | 3.160" (80.26mm) | |
Height (Max) | 2.220" (56.39mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 10.5mm | |
Operating Temperature | -55°C ~ 110°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.56000 | £4.56 |
| 10 | £3.23800 | £32.38 |
| 25 | £2.84360 | £71.09 |
| 50 | £2.60040 | £130.02 |
| 100 | £2.40050 | £240.05 |
| 250 | £2.19464 | £548.66 |
| 500 | £2.07566 | £1,037.83 |
| 1,000 | £1.98221 | £1,982.21 |
| Unit Price without VAT: | £4.56000 |
|---|---|
| Unit Price with VAT: | £5.47200 |

