




1SNK706031R0000 | |
|---|---|
DigiKey Part Number | 2109-1SNK706031R0000-ND |
Manufacturer | |
Manufacturer Product Number | 1SNK706031R0000 |
Description | AUT SNK PI-SPRING |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 3 Position Feed Through Orange 10-26 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 1SNK706031R0000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ENTRELEC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 3 | |
Number of Levels | 1 | |
Terminal - Width | 6.0mm | |
Termination Style | Push In, Spring | |
Current - IEC | 32 A | |
Voltage - IEC | 1000V | |
Current - UL | 30 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 10-26 AWG | |
Wire Gauge or Range - mm² | 0.5-6mm² | |
Features | - | |
Color | Orange | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 12.5mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.84000 | £1.84 |
| 10 | £1.31700 | £13.17 |
| 25 | £1.14880 | £28.72 |
| 50 | £1.04120 | £52.06 |
| 100 | £0.95100 | £95.10 |
| 250 | £0.85592 | £213.98 |
| 500 | £0.79998 | £399.99 |
| 1,000 | £0.75555 | £755.55 |
| 5,000 | £0.68595 | £3,429.75 |
| Unit Price without VAT: | £1.84000 |
|---|---|
| Unit Price with VAT: | £2.20800 |

