




1SNK706021R0000 | |
|---|---|
DigiKey Part Number | 2109-1SNK706021R0000-ND |
Manufacturer | |
Manufacturer Product Number | 1SNK706021R0000 |
Description | AUT SNK PI-SPRING |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 3 Position Feed Through Blue 10-26 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ENTRELEC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 3 | |
Number of Levels | 1 | |
Terminal - Width | 6.0mm | |
Termination Style | Push In, Spring | |
Current - IEC | 32 A | |
Voltage - IEC | 1000V | |
Current - UL | 30 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 10-26 AWG | |
Wire Gauge or Range - mm² | 0.5-6mm² | |
Features | - | |
Color | Blue | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 12.5mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.86000 | £1.86 |
| 10 | £1.33500 | £13.35 |
| 25 | £1.16360 | £29.09 |
| 50 | £1.05480 | £52.74 |
| 100 | £0.96340 | £96.34 |
| 250 | £0.86728 | £216.82 |
| 500 | £0.81072 | £405.36 |
| 1,000 | £0.76582 | £765.82 |
| 5,000 | £0.69550 | £3,477.50 |
| Unit Price without VAT: | £1.86000 |
|---|---|
| Unit Price with VAT: | £2.23200 |

