Terminal Block Connector 2 Position Disconnect Orange 12-26 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 2 Position Disconnect Orange 12-26 AWG
1SNK705330R0000
1SNK705330R0000
TE’s SNK Double Deck Terminal Blocks Din Rail

1SNK705330R0000

DigiKey Part Number
2109-1SNK705330R0000-ND
Manufacturer
Manufacturer Product Number
1SNK705330R0000
Description
AUT SNK PI-SPRING
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Disconnect Orange 12-26 AWG
Datasheet
 Datasheet
EDA/CAD Models
1SNK705330R0000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity ENTRELEC
Series
Packaging
Box
Part Status
Active
Type
Disconnect
Disconnect Type
Switch, Knife
Number of Positions
2
Number of Levels
1
Terminal - Width
5.2mm
Termination Style
Push In, Spring
Current - IEC
20 A
Voltage - IEC
630V
Current - UL
20 A
Voltage - UL
300V
Wire Gauge or Range - AWG
12-26 AWG
Wire Gauge or Range - mm²
0.2-4mm²
Features
-
Color
Orange
Fuse Type
-
Material - Insulation
Polyamide (PA), Nylon
Material Flammability Rating
UL94 V-0
Stripping Length
11mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 49
Check for Additional Incoming Stock
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£5.22000£5.22
10£3.70200£37.02
25£3.25560£81.39
50£2.98140£149.07
100£2.75720£275.72
250£2.52672£631.68
500£2.39378£1,196.89
1,000£2.28954£2,289.54
Manufacturers Standard Package
Unit Price without VAT:£5.22000
Unit Price with VAT:£6.26400