




1SNK705312R0000 | |
|---|---|
DigiKey Part Number | 2109-1SNK705312R0000-ND |
Manufacturer | |
Manufacturer Product Number | 1SNK705312R0000 |
Description | AUT SNK PI-SPRING |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Disconnect Gray 12-26 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 1SNK705312R0000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ENTRELEC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Disconnect | |
Disconnect Type | Switch, Knife | |
Number of Positions | 4 | |
Number of Levels | 1 | |
Terminal - Width | 5.2mm | |
Termination Style | Push In, Spring | |
Current - IEC | 20 A | |
Voltage - IEC | 630V | |
Current - UL | 20 A | |
Voltage - UL | 300V | |
Wire Gauge or Range - AWG | 12-26 AWG | |
Wire Gauge or Range - mm² | 0.2-4mm² | |
Features | - | |
Color | Gray | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 11mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £5.02000 | £5.02 |
| 10 | £3.56500 | £35.65 |
| 25 | £3.13400 | £78.35 |
| 50 | £2.86860 | £143.43 |
| 100 | £2.65140 | £265.14 |
| 250 | £2.42812 | £607.03 |
| 500 | £2.29930 | £1,149.65 |
| 1,000 | £2.19822 | £2,198.22 |
| Unit Price without VAT: | £5.02000 |
|---|---|
| Unit Price with VAT: | £6.02400 |

