Terminal Block Connector 4 Position Feed Through Gray 12-26 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 4 Position Feed Through Gray 12-26 AWG
1SNK705219R0000
1SNK705219R0000
TE’s SNK Double Deck Terminal Blocks Din Rail

1SNK705219R0000

DigiKey Part Number
2109-1SNK705219R0000-ND
Manufacturer
Manufacturer Product Number
1SNK705219R0000
Description
AUT SNK PI-SPRING
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 4 Position Feed Through Gray 12-26 AWG
Datasheet
 Datasheet
EDA/CAD Models
1SNK705219R0000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity ENTRELEC
Series
Packaging
Box
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
4
Number of Levels
2; Connected
Terminal - Width
5.2mm
Termination Style
Push In, Spring
Current - IEC
1 A
Voltage - IEC
800V
Voltage - UL
600V
Wire Gauge or Range - AWG
12-26 AWG
Wire Gauge or Range - mm²
0.2-4mm²
Features
Diode
Color
Gray
Fuse Type
-
Material - Insulation
Polyamide (PA), Nylon
Material Flammability Rating
UL94 V-0
Stripping Length
11mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£12.72000£12.72
10£9.06300£90.63
25£8.06520£201.63
50£7.46780£373.39
100£6.98790£698.79
250£6.50284£1,625.71
500£6.22660£3,113.30
1,000£6.01181£6,011.81
Manufacturers Standard Package
Unit Price without VAT:£12.72000
Unit Price with VAT:£15.26400