




1SNK536010R0000 | |
|---|---|
DigiKey Part Number | 2109-1SNK536010R0000-ND |
Manufacturer | |
Manufacturer Product Number | 1SNK536010R0000 |
Description | POW SNK SCREW |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Feed Through Gray 500MCM (kcmil)-0 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 1SNK536010R0000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ENTRELEC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 4 | |
Number of Levels | 1 | |
Terminal - Width | 36.0mm | |
Termination Style | Screw | |
Current - IEC | 415 A | |
Voltage - IEC | 1000V | |
Current - UL | 380 A | |
Voltage - UL | 1000V | |
Wire Gauge or Range - AWG | 500MCM (kcmil)-0 AWG | |
Wire Gauge or Range - mm² | 5-300mm² | |
Features | - | |
Color | Gray | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 38mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £28.47000 | £28.47 |
| 10 | £20.60400 | £206.04 |
| 25 | £18.57720 | £464.43 |
| 50 | £17.38740 | £869.37 |
| 100 | £16.44360 | £1,644.36 |
| 250 | £15.50032 | £3,875.08 |
| Unit Price without VAT: | £28.47000 |
|---|---|
| Unit Price with VAT: | £34.16400 |

