




1SNK531060R0000 | |
|---|---|
DigiKey Part Number | 2109-1SNK531060R0000-ND |
Manufacturer | |
Manufacturer Product Number | 1SNK531060R0000 |
Description | POW SNK SCREW |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Feed Through Yellow 350 MCM (kcmil)-2 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ENTRELEC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 4 | |
Number of Levels | 1 | |
Terminal - Width | 31.0mm | |
Termination Style | Screw | |
Current - IEC | 309 A | |
Voltage - IEC | 1000V | |
Current - UL | 310 A | |
Voltage - UL | 1000V | |
Wire Gauge or Range - AWG | 350 MCM (kcmil)-2 AWG | |
Wire Gauge or Range - mm² | 35-185mm² | |
Features | - | |
Color | Yellow | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 40mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £26.45000 | £26.45 |
| 10 | £19.11300 | £191.13 |
| 25 | £17.21120 | £430.28 |
| 50 | £16.09300 | £804.65 |
| 100 | £15.20520 | £1,520.52 |
| 250 | £14.31696 | £3,579.24 |
| 500 | £13.81546 | £6,907.73 |
| Unit Price without VAT: | £26.45000 |
|---|---|
| Unit Price with VAT: | £31.74000 |

