




1SNK531010R0000 | |
|---|---|
DigiKey Part Number | 2109-1SNK531010R0000-ND |
Manufacturer | |
Manufacturer Product Number | 1SNK531010R0000 |
Description | POW SNK SCREW |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Feed Through Gray 350 MCM (kcmil)-2 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ENTRELEC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 4 | |
Number of Levels | 1 | |
Terminal - Width | 31.0mm | |
Termination Style | Screw | |
Current - IEC | 309 A | |
Voltage - IEC | 1000V | |
Current - UL | 310 A | |
Voltage - UL | 1000V | |
Wire Gauge or Range - AWG | 350 MCM (kcmil)-2 AWG | |
Wire Gauge or Range - mm² | 35-185mm² | |
Features | - | |
Color | Gray | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 40mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £24.42000 | £24.42 |
| 10 | £17.61300 | £176.13 |
| 25 | £15.83840 | £395.96 |
| 50 | £14.79360 | £739.68 |
| 100 | £13.96310 | £1,396.31 |
| 250 | £13.13124 | £3,282.81 |
| 500 | £12.66122 | £6,330.61 |
| Unit Price without VAT: | £24.42000 |
|---|---|
| Unit Price with VAT: | £29.30400 |

