




1SNK526066R0000 | |
|---|---|
DigiKey Part Number | 2109-1SNK526066R0000-ND |
Manufacturer | |
Manufacturer Product Number | 1SNK526066R0000 |
Description | POW SNK SCREW |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Black 4/0-2 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 1SNK526066R0000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ENTRELEC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 26.0mm | |
Termination Style | Screw | |
Current - IEC | 232 A | |
Voltage - IEC | 1000V | |
Current - UL | 230 A | |
Voltage - UL | 1000V | |
Wire Gauge or Range - AWG | 4/0-2 AWG | |
Wire Gauge or Range - mm² | 35-120mm² | |
Features | - | |
Color | Black | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 26mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £58.61000 | £58.61 |
| 10 | £43.33300 | £433.33 |
| 30 | £38.94167 | £1,168.25 |
| 50 | £37.38560 | £1,869.28 |
| 100 | £35.67200 | £3,567.20 |
| Unit Price without VAT: | £58.61000 |
|---|---|
| Unit Price with VAT: | £70.33200 |

