


1SNK522150R0000 | |
|---|---|
DigiKey Part Number | 2109-1SNK522150R0000-ND |
Manufacturer | |
Manufacturer Product Number | 1SNK522150R0000 |
Description | POW SNK SCREW |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Ground, Earth Green, Yellow 2/0-4 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 1SNK522150R0000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ENTRELEC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Ground, Earth | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 22.0mm | |
Termination Style | Screw | |
Voltage - IEC | - | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | 2/0-4 AWG | |
Wire Gauge or Range - mm² | 16-95mm² | |
Features | - | |
Color | Green, Yellow | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 25mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £34.06000 | £34.06 |
| 10 | £24.77200 | £247.72 |
| 30 | £22.00900 | £660.27 |
| 50 | £21.01960 | £1,050.98 |
| 100 | £19.92420 | £1,992.42 |
| 250 | £18.83164 | £4,707.91 |
| Unit Price without VAT: | £34.06000 |
|---|---|
| Unit Price with VAT: | £40.87200 |

