Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



1SNK516060R0000 | |
|---|---|
DigiKey Part Number | 2109-1SNK516060R0000-ND |
Manufacturer | |
Manufacturer Product Number | 1SNK516060R0000 |
Description | POW SNK SCREW |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Yellow 0-18 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 1SNK516060R0000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ENTRELEC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 16.0mm | |
Termination Style | Screw | |
Current - IEC | 150 A | |
Voltage - IEC | 1000V | |
Current - UL | 140 A | |
Voltage - UL | 1000V | |
Wire Gauge or Range - AWG | 0-18 AWG | |
Wire Gauge or Range - mm² | 1-50mm² | |
Features | - | |
Color | Yellow | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 17mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £13.35000 | £13.35 |
| 20 | £8.70950 | £174.19 |
| 40 | £8.04325 | £321.73 |
| 60 | £7.71450 | £462.87 |
| 100 | £7.35690 | £735.69 |
| 260 | £6.83358 | £1,776.73 |
| 500 | £6.56430 | £3,282.15 |
| 1,000 | £6.34088 | £6,340.88 |
| Unit Price without VAT: | £13.35000 |
|---|---|
| Unit Price with VAT: | £16.02000 |





