


1SNK508422R0000 | |
|---|---|
DigiKey Part Number | 2109-1SNK508422R0000-ND |
Manufacturer | |
Manufacturer Product Number | 1SNK508422R0000 |
Description | POW SNK SCREW |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Disconnect Gray 6-24 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 1SNK508422R0000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ENTRELEC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Disconnect | |
Disconnect Type | Fuse, Lever | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 8.0mm | |
Termination Style | Screw | |
Current - IEC | 10 A | |
Voltage - IEC | 630V | |
Current - UL | 22 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 6-24 AWG | |
Wire Gauge or Range - mm² | 0.5-10mm² | |
Features | LED Indicator | |
Color | Gray | |
Fuse Type | 6.3mm x 32mm | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 13mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £23.39000 | £23.39 |
| 10 | £16.84900 | £168.49 |
| 25 | £15.14000 | £378.50 |
| 50 | £14.13340 | £706.67 |
| 100 | £13.33220 | £1,333.22 |
| 250 | £12.52964 | £3,132.41 |
| 500 | £12.07580 | £6,037.90 |
| Unit Price without VAT: | £23.39000 |
|---|---|
| Unit Price with VAT: | £28.06800 |

