


1SNK508417R0000 | |
|---|---|
DigiKey Part Number | 2109-1SNK508417R0000-ND |
Manufacturer | |
Manufacturer Product Number | 1SNK508417R0000 |
Description | POW SNK SCREW |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Disconnect Gray, Orange 6-24 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 1SNK508417R0000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ENTRELEC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Disconnect | |
Disconnect Type | Switch, Lever | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 8.0mm | |
Termination Style | Screw | |
Current - IEC | 10 A | |
Voltage - IEC | 630V | |
Current - UL | 22 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 6-24 AWG | |
Wire Gauge or Range - mm² | 0.5-10mm² | |
Features | - | |
Color | Gray, Orange | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 13mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £9.66000 | £9.66 |
| 10 | £6.86500 | £68.65 |
| 25 | £6.08400 | £152.10 |
| 50 | £5.61360 | £280.68 |
| 100 | £5.23350 | £523.35 |
| 250 | £4.84756 | £1,211.89 |
| 500 | £4.62702 | £2,313.51 |
| 1,000 | £4.45514 | £4,455.14 |
| Unit Price without VAT: | £9.66000 |
|---|---|
| Unit Price with VAT: | £11.59200 |

