




1SNK508315R0000 | |
|---|---|
DigiKey Part Number | 2109-1SNK508315R0000-ND |
Manufacturer | |
Manufacturer Product Number | 1SNK508315R0000 |
Description | POW SNK SCREW |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Disconnect Gray 6-24 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 1SNK508315R0000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ENTRELEC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Disconnect | |
Disconnect Type | Switch, Knife | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 8.0mm | |
Termination Style | Screw | |
Current - IEC | 25 A | |
Voltage - IEC | 630V | |
Current - UL | 25 A | |
Voltage - UL | 300V | |
Wire Gauge or Range - AWG | 6-24 AWG | |
Wire Gauge or Range - mm² | 0.2-10mm² | |
Features | - | |
Color | Gray | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 12mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £8.67000 | £8.67 |
| 10 | £6.15200 | £61.52 |
| 25 | £5.44440 | £136.11 |
| 50 | £5.01620 | £250.81 |
| 100 | £4.66990 | £466.99 |
| 250 | £4.31748 | £1,079.37 |
| 500 | £4.11576 | £2,057.88 |
| 1,000 | £3.95840 | £3,958.40 |
| Unit Price without VAT: | £8.67000 |
|---|---|
| Unit Price with VAT: | £10.40400 |

