Terminal Block Connector 2 Position Disconnect Blue 10-24 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 2 Position Disconnect Blue 10-24 AWG
1SNK506322R0000
1SNK506322R0000
TE’s SNK Double Deck Terminal Blocks Din Rail

1SNK506322R0000

DigiKey Part Number
2109-1SNK506322R0000-ND
Manufacturer
Manufacturer Product Number
1SNK506322R0000
Description
AUT SNK SCREW
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Disconnect Blue 10-24 AWG
Datasheet
 Datasheet
EDA/CAD Models
1SNK506322R0000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity ENTRELEC
Series
Packaging
Box
Part Status
Active
Type
Disconnect
Disconnect Type
Switch, Knife
Number of Positions
2
Number of Levels
1
Terminal - Width
6.0mm
Termination Style
Screw
Current - IEC
25 A
Voltage - IEC
500V
Current - UL
25 A
Voltage - UL
300V
Wire Gauge or Range - AWG
10-24 AWG
Wire Gauge or Range - mm²
0.2-6mm²
Features
-
Color
Blue
Fuse Type
-
Material - Insulation
Polyamide (PA), Nylon
Material Flammability Rating
UL94 V-0
Stripping Length
10.5mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23
Check for Additional Incoming Stock
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£6.18000£6.18
10£4.37900£43.79
25£3.85840£96.46
50£3.54060£177.03
100£3.28140£328.14
250£3.01592£753.98
500£2.86326£1,431.63
1,000£2.74372£2,743.72
Manufacturers Standard Package
Unit Price without VAT:£6.18000
Unit Price with VAT:£7.41600