Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



1SNK506321R0000 | |
|---|---|
DigiKey Part Number | 2109-1SNK506321R0000-ND |
Manufacturer | |
Manufacturer Product Number | 1SNK506321R0000 |
Description | AUT SNK SCREW |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Disconnect Blue 10-24 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 1SNK506321R0000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ENTRELEC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Disconnect | |
Disconnect Type | Switch, Knife | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 6.0mm | |
Termination Style | Screw | |
Current - IEC | 26 A | |
Voltage - IEC | 400V | |
Current - UL | 26 A | |
Voltage - UL | 150V | |
Wire Gauge or Range - AWG | 10-24 AWG | |
Wire Gauge or Range - mm² | 0.2-4mm² | |
Features | - | |
Color | Blue | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 10.5mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £15.65000 | £15.65 |
| 10 | £11.18600 | £111.86 |
| 25 | £9.98680 | £249.67 |
| 50 | £9.27240 | £463.62 |
| 100 | £8.70060 | £870.06 |
| 250 | £8.12448 | £2,031.12 |
| 500 | £7.79722 | £3,898.61 |
| Unit Price without VAT: | £15.65000 |
|---|---|
| Unit Price with VAT: | £18.78000 |






