




1SNK506315R0000 | |
|---|---|
DigiKey Part Number | 2109-1SNK506315R0000-ND |
Manufacturer | |
Manufacturer Product Number | 1SNK506315R0000 |
Description | AUT SNK SCREW |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Disconnect Gray 10-24 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 1SNK506315R0000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ENTRELEC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Disconnect | |
Disconnect Type | Switch, Knife | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 6.0mm | |
Termination Style | Screw | |
Current - IEC | 25 A | |
Voltage - IEC | 500V | |
Current - UL | 25 A | |
Voltage - UL | 300V | |
Wire Gauge or Range - AWG | 10-24 AWG | |
Wire Gauge or Range - mm² | 0.2-6mm² | |
Features | - | |
Color | Gray | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 10.5mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £6.18000 | £6.18 |
| 10 | £4.37900 | £43.79 |
| 25 | £3.85840 | £96.46 |
| 50 | £3.54060 | £177.03 |
| 100 | £3.28140 | £328.14 |
| 250 | £3.01592 | £753.98 |
| 500 | £2.86326 | £1,431.63 |
| 1,000 | £2.74372 | £2,743.72 |
| Unit Price without VAT: | £6.18000 |
|---|---|
| Unit Price with VAT: | £7.41600 |

