
1SNK165091R0000 | |
|---|---|
DigiKey Part Number | 2109-1SNK165091R0000-ND |
Manufacturer | |
Manufacturer Product Number | 1SNK165091R0000 |
Description | SNK PRE-PRINTED |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Connector Label, Snap In For SNK Series |
Datasheet | Datasheet |
EDA/CAD Models | 1SNK165091R0000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ENTRELEC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Label, Snap In | |
Legend | Numbers, 801 through 900 | |
Pitch | 0.315" (8.00mm) | |
For Use With/Related Products | SNK Series | |
Color | White | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £13.17000 | £13.17 |
| 10 | £9.38700 | £93.87 |
| 25 | £8.35760 | £208.94 |
| 50 | £7.74240 | £387.12 |
| 100 | £7.24820 | £724.82 |
| 250 | £6.74896 | £1,687.24 |
| 500 | £6.46478 | £3,232.39 |
| 1,000 | £6.24387 | £6,243.87 |
| Unit Price without VAT: | £13.17000 |
|---|---|
| Unit Price with VAT: | £15.80400 |

