
1SNK150101R0000 | |
|---|---|
DigiKey Part Number | 2109-1SNK150101R0000-ND |
Manufacturer | |
Manufacturer Product Number | 1SNK150101R0000 |
Description | SNK PRE-PRINTED |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Label, Snap In For SNK Series |
Datasheet | Datasheet |
EDA/CAD Models | 1SNK150101R0000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ENTRELEC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Label, Snap In | |
Legend | Numbers, 91 through 100 | |
Pitch | 0.236" (6.00mm) | |
For Use With/Related Products | SNK Series | |
Color | White | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £11.17000 | £11.17 |
| 10 | £7.94900 | £79.49 |
| 25 | £7.06000 | £176.50 |
| 50 | £6.52620 | £326.31 |
| 100 | £6.09630 | £609.63 |
| 250 | £5.66068 | £1,415.17 |
| 500 | £5.41228 | £2,706.14 |
| 1,000 | £5.21889 | £5,218.89 |
| Unit Price without VAT: | £11.17000 |
|---|---|
| Unit Price with VAT: | £13.40400 |

