
1SNK150052R0000 | |
|---|---|
DigiKey Part Number | 2109-1SNK150052R0000-ND |
Manufacturer | |
Manufacturer Product Number | 1SNK150052R0000 |
Description | SNK PRE-PRINTED |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Label, Snap In For SNK Series |
Datasheet | Datasheet |
EDA/CAD Models | 1SNK150052R0000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ENTRELEC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Label, Snap In | |
Legend | Numbers, 41 through 50 | |
Pitch | 0.236" (6.00mm) | |
For Use With/Related Products | SNK Series | |
Color | White | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £14.12000 | £14.12 |
| 10 | £10.07800 | £100.78 |
| 25 | £8.98280 | £224.57 |
| 50 | £8.32920 | £416.46 |
| 100 | £7.80480 | £780.48 |
| 250 | £7.27568 | £1,818.92 |
| 500 | £6.97476 | £3,487.38 |
| 1,000 | £6.74097 | £6,740.97 |
| Unit Price without VAT: | £14.12000 |
|---|---|
| Unit Price with VAT: | £16.94400 |

