
1SNK150004R0000 | |
|---|---|
DigiKey Part Number | 2109-1SNK150004R0000-ND |
Manufacturer | |
Manufacturer Product Number | 1SNK150004R0000 |
Description | SNK BLANK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Label, Snap In For SNK Series |
Datasheet | Datasheet |
EDA/CAD Models | 1SNK150004R0000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ENTRELEC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Label, Snap In | |
Legend | Blank | |
Pitch | 0.236" (6.00mm) | |
For Use With/Related Products | SNK Series | |
Color | Yellow | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £7.07000 | £7.07 |
| 22 | £4.49864 | £98.97 |
| 44 | £4.12727 | £181.60 |
| 66 | £3.94227 | £260.19 |
| 110 | £3.74027 | £411.43 |
| 264 | £3.46330 | £914.31 |
| 506 | £3.30502 | £1,672.34 |
| 1,012 | £3.17223 | £3,210.30 |
| Unit Price without VAT: | £7.07000 |
|---|---|
| Unit Price with VAT: | £8.48400 |

