Cable Gland - Snap In Brass, Nickel Plated Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Gland - Snap In Brass, Nickel Plated Silver
1SNG623010R0000
1SNG623010R0000

1SNG623010R0000

DigiKey Part Number
2109-1SNG623010R0000-ND
Manufacturer
Manufacturer Product Number
1SNG623010R0000
Description
CABLE GLAND SNAP 11-15MM BRASS
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Cable Gland - Snap In Brass, Nickel Plated Silver
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity ENTRELEC
Series
-
Packaging
Bag
Part Status
Active
Type
Cable Gland - Snap In
Outside Cable Diameter (Min)
0.433" (11.00mm)
Outside Cable Diameter (Max)
0.591" (15.00mm)
Thread Size
-
Thread Length
-
Conduit Hub Size
-
Panel Hole Size
-
Material
Brass, Nickel Plated
Includes
Seal
Color
Silver
Ingress Protection
IP68 - Dust Tight, Waterproof
Operating Temperature
-20°C ~ 100°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 102
Check for Additional Incoming Stock
All prices are in GBP
Bag
QuantityUnit PriceExt Price
1£16.61000£16.61
10£14.11900£141.19
25£13.23480£330.87
50£12.60320£630.16
100£12.00190£1,200.19
250£11.25124£2,812.81
500£10.71494£5,357.47
Unit Price without VAT:£16.61000
Unit Price with VAT:£19.93200