
DTM06-3S-COMPLETE | |
|---|---|
DigiKey Part Number | 1734-DTM06-3S-COMPLETE-ND |
Manufacturer | |
Manufacturer Product Number | DTM06-3S-COMPLETE |
Description | DTM06-3S W/ WEDGELOCK AND TERMIN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Plug Green |
Datasheet | Datasheet |
Category | Number of Positions |
Mfr | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Push-Pull |
Connector Type | Color Green |
Contact Type Female Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £3.10520 | £310.52 |
| Unit Price without VAT: | £3.10520 |
|---|---|
| Unit Price with VAT: | £3.72624 |







