Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DTM06-12SC-E004 | |
|---|---|
DigiKey Part Number | 1734-DTM06-12SC-E004-ND |
Manufacturer | |
Manufacturer Product Number | DTM06-12SC-E004 |
Description | PLG, 12P, BLK, N, C |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 5 Rectangular Connectors - Housings Receptacle Black 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | DTM06-12SC-E004 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.197" (5.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | £1.49313 | £895.88 |
| Unit Price without VAT: | £1.49313 |
|---|---|
| Unit Price with VAT: | £1.79176 |







