
DTM04-3P-COMPLETE | |
|---|---|
DigiKey Part Number | 1734-DTM04-3P-COMPLETE-ND |
Manufacturer | |
Manufacturer Product Number | DTM04-3P-COMPLETE |
Description | DTM04-3P W/ WEDGELOCK AND TERMIN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3 Position Rectangular Receptacle Connector Crimp Nickel 20 AWG |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer TE Connectivity Deutsch Connectors | Fastening Type Latch Holder |
Series | Cable Termination Crimp |
Packaging Bulk | Wire Type Discrete |
Part Status Active | Wire Gauge 20 AWG |
Connector Type Receptacle | Features Wedge Lock |
Contact Type Male Pin | Contact Finish Nickel |
Number of Positions 3 | Color Gray |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.91000 | £4.91 |
| 10 | £4.16600 | £41.66 |
| 25 | £3.90480 | £97.62 |
| 50 | £3.71840 | £185.92 |
| 100 | £3.54080 | £354.08 |
| 300 | £3.27670 | £983.01 |
| 500 | £3.16078 | £1,580.39 |
| 1,000 | £3.01005 | £3,010.05 |
| 2,500 | £2.82184 | £7,054.60 |
| Unit Price without VAT: | £4.91000 |
|---|---|
| Unit Price with VAT: | £5.89200 |






