


DT16-6S-KP01 | |
|---|---|
DigiKey Part Number | 1734-DT16-6S-KP01-ND |
Manufacturer | |
Manufacturer Product Number | DT16-6S-KP01 |
Description | PLG, 6P, GRN, E |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Plug Green |
Datasheet | Datasheet |
EDA/CAD Models | DT16-6S-KP01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Green | |
Features | - | |
Insulation Material | Plastic | |
Operating Temperature | -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £10.93000 | £10.93 |
| 10 | £9.28900 | £92.89 |
| 25 | £8.70720 | £217.68 |
| 50 | £8.29140 | £414.57 |
| 100 | £7.89580 | £789.58 |
| 250 | £7.40180 | £1,850.45 |
| 500 | £7.04890 | £3,524.45 |
| 1,000 | £6.71291 | £6,712.91 |
| Unit Price without VAT: | £10.93000 |
|---|---|
| Unit Price with VAT: | £13.11600 |

