3 Rectangular Connectors - Housings Plug Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DT06-3S-TE81

DigiKey Part Number
1734-DT06-3S-TE81-ND
Manufacturer
Manufacturer Product Number
DT06-3S-TE81
Description
CONN PLUG HSG 3POS
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
3 Rectangular Connectors - Housings Plug Gray
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
-
Number of Rows
2
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Gray
Features
Cap (Cover), IP68, IP6K9K, Reduced Wire Seals, Sealed Gasket
Insulation Material
Polyamide (PA66), Nylon 6/6, Glass Filled
Operating Temperature
-55°C ~ 125°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,798
Check for Additional Incoming Stock
All prices are in GBP
Bag
QuantityUnit PriceExt Price
1£2.03000£2.03
10£1.72400£17.24
25£1.61600£40.40
50£1.53860£76.93
225£1.38364£311.32
450£1.31760£592.92
675£1.28043£864.29
1,125£1.23513£1,389.52
2,700£1.16119£3,135.21
Manufacturers Standard Package
Unit Price without VAT:£2.03000
Unit Price with VAT:£2.43600