
DT06-12SB-EP20 | |
|---|---|
DigiKey Part Number | 1734-DT06-12SB-EP20-ND |
Manufacturer | |
Manufacturer Product Number | DT06-12SB-EP20 |
Description | PLG, 12P, BLK, N,SEAL RET,ENH KE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Plug Black 0.175" (4.45mm) |
Datasheet | Datasheet |
EDA/CAD Models | DT06-12SB-EP20 Models |
Category | Row Spacing 0.359" (9.12mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Black |
Connector Type | Features Enhanced Seal, IP68, IP6K9K, Shrink Boot Adapter |
Contact Type Female Socket | Insulation Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Number of Positions | Operating Temperature -55°C ~ 125°C |
Pitch 0.175" (4.45mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | £7.60465 | £3,041.86 |
| Unit Price without VAT: | £7.60465 |
|---|---|
| Unit Price with VAT: | £9.12558 |

