Similar

DT04-3P-C008 | |
|---|---|
DigiKey Part Number | 1734-1563-ND |
Manufacturer | |
Manufacturer Product Number | DT04-3P-C008 |
Description | CONN RCPT HSG 3POS |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Receptacle Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Gray | |
Features | Blocked Gasket, IP68, IP6K9K | |
Insulation Material | Plastic | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Sold Separately | |
Base Product Number |


