


DT04-08PC-E003 | |
|---|---|
DigiKey Part Number | 1734-DT04-08PC-E003-ND |
Manufacturer | |
Manufacturer Product Number | DT04-08PC-E003 |
Description | CONN RCPT HSG 8POS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Receptacle Green |
Datasheet | Datasheet |
EDA/CAD Models | DT04-08PC-E003 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Green | |
Features | Cap (Cover), IP68, IP6K9K | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.65000 | £3.65 |
| 10 | £3.10200 | £31.02 |
| 25 | £2.90720 | £72.68 |
| 50 | £2.76860 | £138.43 |
| 100 | £2.63630 | £263.63 |
| 250 | £2.47124 | £617.81 |
| 500 | £2.35334 | £1,176.67 |
| 1,000 | £2.24110 | £2,241.10 |
| 2,500 | £2.10093 | £5,252.32 |
| Unit Price without VAT: | £3.65000 |
|---|---|
| Unit Price with VAT: | £4.38000 |

