
DT04-08PB-P028 | |
|---|---|
DigiKey Part Number | 1734-DT04-08PB-P028-ND |
Manufacturer | |
Manufacturer Product Number | DT04-08PB-P028 |
Description | REC, 8P, BLK, BUSBAR 5X3, NICKEL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Housing for Male Insert Black 0.215" (5.46mm) |
Datasheet | Datasheet |
EDA/CAD Models | DT04-08PB-P028 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.215" (5.46mm) | |
Number of Rows | 2 | |
Row Spacing | 0.175" (4.45mm) | |
Mounting Type | Surface Mount | |
Contact Termination | Crimp | |
Fastening Type | Push-Pull | |
Color | Black | |
Features | IP68 | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £19.84000 | £19.84 |
| 10 | £16.86600 | £168.66 |
| 25 | £15.80960 | £395.24 |
| 50 | £15.05520 | £752.76 |
| 100 | £14.33720 | £1,433.72 |
| 300 | £13.26883 | £3,980.65 |
| Unit Price without VAT: | £19.84000 |
|---|---|
| Unit Price with VAT: | £23.80800 |



